-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 11.0592MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5396
|
Newark | Crystal 11.0592Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-11.0592MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1480 | Buy Now |
DISTI #
535-14323-1-ND
|
DigiKey | CRYSTAL 11.0592MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1237 / $0.2500 | Buy Now |
DISTI #
ABLS-11.0592MHZ-T
|
Avnet Americas | Crystal, 11.0592 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 50 ppm, ABLS - Tape and Reel (Alt: ABLS-11.0592MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
815-ABLS11.592MHZT
|
Mouser Electronics | Crystals CRYSTAL 11.0592MHZ 18PF SMD RoHS: Compliant | 932 |
|
$0.1170 / $0.2400 | Buy Now |
DISTI #
V79:2366_27060309
|
Arrow Electronics | Crystal 11.0592MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 7879 |
|
$0.0832 | Buy Now |
DISTI #
74563260
|
RS | Crystal, HC/49US, SMD low profile, 11.5 x 4.7 x 4.2 mm, 11.0592MHZ | Abracon ABLS-11.0592MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 | RFQ |
|
Future Electronics | ABLS Series 11.0592 MHz ±50 ppm 18 pF -0 to +70 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Onlinecomponents.com | Crystal - 11.0592MHZ (+/-) 50ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0906 / $0.1355 | Buy Now |
DISTI #
65063547
|
Verical | Crystal 11.0592MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2140 | Americas - 7879 |
|
$0.0832 | Buy Now |
|
Bristol Electronics | 1458 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-11.0592MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-11.0592MHZ-T
Abracon Corporation
CRYSTAL 11.0592MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS-11.0592MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-11.0592MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSX49-3H/552EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABLS-11.0592MHZ-T vs GSX49-3H/552EF11.0592MHZ |
GSX49-4H/553EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABLS-11.0592MHZ-T vs GSX49-4H/553EF11.0592MHZ |
GSX49-4H/554EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABLS-11.0592MHZ-T vs GSX49-4H/554EF11.0592MHZ |
HC49-3H/552EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABLS-11.0592MHZ-T vs HC49-3H/552EF11.0592MHZ |
ESB11.0592F18D55F | Hosonic Electronic Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, ROHS COMPLIANT, HC-49SM, 2 PIN | ABLS-11.0592MHZ-T vs ESB11.0592F18D55F |
GSX49-4H/551EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABLS-11.0592MHZ-T vs GSX49-4H/551EF11.0592MHZ |
GSX49-3H/551EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABLS-11.0592MHZ-T vs GSX49-3H/551EF11.0592MHZ |
HC49-4H/552EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABLS-11.0592MHZ-T vs HC49-4H/552EF11.0592MHZ |
GSX49-3H/553EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABLS-11.0592MHZ-T vs GSX49-3H/553EF11.0592MHZ |