-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0544
|
Newark | Crystal, 11.0592Mhz, 18Pf,11.5Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS-11.0592MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2070 / $0.2290 | Buy Now |
DISTI #
13J1653
|
Newark | Crystal, 11.0592Mhz, 18Pf, Hc-49Us, Frequency Nom:11.0592Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Esr:50Ohm Rohs Compliant: Yes |Abracon ABLS-11.0592MHZ-B2-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47 |
|
$0.3690 / $0.7300 | Buy Now |
DISTI #
535-9066-1-ND
|
DigiKey | CRYSTAL 11.0592MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10944 In Stock |
|
$0.1239 / $0.2500 | Buy Now |
DISTI #
13J1653
|
Avnet Americas | Crystal, Low Profile, 11.0592 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 13J1653) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 47 Partner Stock |
|
$0.3690 | Buy Now |
DISTI #
ABLS-11.0592MHZ-B2
|
Avnet Americas | Crystal, Low Profile, 11.0592 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Tape and Reel (Alt: ABLS-11.0592MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
815-ABLS-11.0592-B2
|
Mouser Electronics | Crystals CRYSTAL 11.0592MHZ 18PF SMD RoHS: Compliant | 4761 |
|
$0.1370 / $0.2700 | Buy Now |
DISTI #
V72:2272_09150917
|
Arrow Electronics | Crystal 11.0592MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2117 Container: Cut Strips | Americas - 415 |
|
$0.0509 / $0.1081 | Buy Now |
DISTI #
74563255
|
RS | Crystal, HC/49US, SMD low profile, 11.5 x 4.7 x 4.2 mm, 11.0592MHz, +/-20ppm | Abracon ABLS-11.0592MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2340 | RFQ |
|
Future Electronics | ABLS Series 11.0592 MHz ±20 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Onlinecomponents.com | Crystal - 11.0592MHZ (+/-) 20ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
37479 In Stock 24000 Factory Stock |
|
$0.0885 / $0.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy