Part Details for ABLS-11.0592MHZ-20-L-4-Q-T by Abracon
Overview of ABLS-11.0592MHZ-20-L-4-Q-T by Abracon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS-11.0592MHZ-20-L-4-Q-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS-11.0592MHZ-20-L-4-Q-T
|
IBS Electronics | Crystal 11.0592MHz ±, 30ppm (Tol) ±, 100ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.3519 | Buy Now |