-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 122.8800MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0528
|
Newark | Vcxo, 122.88Mhz, 14.3Mm X 8.7Mm Rohs Compliant: Yes |Abracon ABLNO-V-122.880MHZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.4200 / $25.2100 | Buy Now |
DISTI #
96W7526
|
Newark | Xtal Osc Vcxo 122.8800Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ABLNO-V-122.880MHZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7200 / $24.7200 | Buy Now |
DISTI #
535-12350-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
359 In Stock |
|
$15.3227 / $17.6800 | Buy Now |
DISTI #
ABLNO-V-122.880MHZ
|
Avnet Americas | VCXO, 122.88 MHz, LVCMOS, SMD, 14.3mm x 8.7mm, 3.3 V, ABLNO Series - Product that comes on tape, but is not reeled (Alt: ABLNO-V-122.880MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$15.6378 / $25.8750 | Buy Now |
DISTI #
ABLNO-V-122.880MHZ
|
Avnet Americas | Controlled Oscillator 122.88MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-V-122.880MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$8.3482 / $9.9000 | Buy Now |
DISTI #
ABLNO-V-122.880MHZ
|
Avnet Americas | Controlled Oscillator 122.88MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-V-122.880MHZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.6664 / $13.7505 | Buy Now |
DISTI #
815-ABLNO-V-122.880
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 122.8800MHZ LVCMOS RoHS: Compliant | 80 |
|
$19.8600 / $27.6500 | Buy Now |
DISTI #
74278953
|
RS | Oscillator, Ultra-Low Noise XO/VCXO, 9.2 x 14.8 x 5.5mm, +/-28 ppm, 122.880MHz | Abracon ABLNO-V-122.880MHz RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$21.5700 | Buy Now |
|
Onlinecomponents.com | VCXO - 122.880 MHZ (+/-) 28ppm to (+/-) 55ppm- Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C RoHS: Compliant |
13 In Stock |
|
$18.0600 / $26.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLNO-V-122.880MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-V-122.880MHZ
Abracon Corporation
XTAL OSC VCXO 122.8800MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 55 ppm | |
Frequency Stability | 18% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.35,200 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |