-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 104.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7517
|
Newark | Xtal Osc Vcxo 104.0000Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ABLNO-V-104.000MHZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6000 / $26.0500 | Buy Now |
DISTI #
ABLNO-V-104.000MHZ-ND
|
DigiKey | XTAL OSC VCXO 104.0000MHZ LVCMOS Min Qty: 25 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$23.3972 | Buy Now |
DISTI #
ABLNO-V-104.000MHZ
|
Avnet Americas | Controlled Oscillator 104MHz VCXO 4-Pin SMD T/R - Bulk (Alt: ABLNO-V-104.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9105 | Buy Now |
DISTI #
ABLNO-V-104.000MHZ
|
Avnet Americas | Controlled Oscillator 104MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-V-104.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLNO-V-104.000MHZ
|
Avnet Americas | Controlled Oscillator 104MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-V-104.000MHZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABLNO-V-104
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 104.0000MHZ LVCMOS RoHS: Compliant | 11 |
|
$20.0500 / $26.1300 | Buy Now |
DISTI #
74278950
|
RS | Oscillator, Ultra-Low Noise XO/VCXO, 9.2 x 14.8 x 5.5mm, +/-28 ppm, 104.000MHz | Abracon ABLNO-V-104.000MHz RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$21.5700 | Buy Now |
|
Onlinecomponents.com | VCXO - 104.000 MHZ (+/-) 28ppm to (+/-) 55ppm- Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C RoHS: Compliant | 0 |
|
$15.3300 / $29.7400 | Buy Now |
DISTI #
ABLNO-V-104.000MHZ
|
Avnet Abacus | Controlled Oscillator 104MHz VCXO 4-Pin SMD T/R (Alt: ABLNO-V-104.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLNO-V-104.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-V-104.000MHZ
Abracon Corporation
XTAL OSC VCXO 104.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 55 ppm | |
Frequency Stability | 18% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 104 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.35,200 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ABLNO-V-104.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLNO-V-104.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLNO-V104.000MHZ | LVCMOS Output Clock Oscillator, | Abracon Corporation | ABLNO-V-104.000MHZ vs ABLNO-V104.000MHZ |
ABLNO-V104.000MHZ-T | LVCMOS Output Clock Oscillator, | Abracon Corporation | ABLNO-V-104.000MHZ vs ABLNO-V104.000MHZ-T |
ABLNO-V-104.000MHZ-T2 | XTAL OSC VCXO 104.0000MHZ LVCMOS | Abracon Corporation | ABLNO-V-104.000MHZ vs ABLNO-V-104.000MHZ-T2 |
ABLNO-V-104.000MHZ-T | XTAL OSC VCXO 104.0000MHZ LVCMOS | Abracon Corporation | ABLNO-V-104.000MHZ vs ABLNO-V-104.000MHZ-T |
ABLNO-V104.000MHZ-T2 | LVCMOS Output Clock Oscillator, | Abracon Corporation | ABLNO-V-104.000MHZ vs ABLNO-V104.000MHZ-T2 |