Part Details for ABLNO-122.880MHZ-T2 by Abracon Corporation
Overview of ABLNO-122.880MHZ-T2 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ABLNO-122.880MHZ-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7570
|
Newark | Xtal Osc Xo 122.8800Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-122.880MHZ-T2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8700 / $12.7900 | Buy Now |
DISTI #
ABLNO-122.880MHZ-T2-ND
|
DigiKey | XTAL OSC XO 122.8800MHZ LVCMOS Min Qty: 250 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4488 | Buy Now |
DISTI #
ABLNO-122.880MHZ-T
|
Avnet Americas | Controlled Oscillator 122.88MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-122.880MHZ-T) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.0550 / $13.6950 | Buy Now |
DISTI #
815-ABLNO-122.880-T2
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 122.8800MHZ LVCMOS RoHS: Compliant | 0 |
|
$12.4400 / $13.0500 | Order Now |
DISTI #
74278934
|
RS | Oscillator, Ultra-Low Noise XO/VCXO, 9.2 x 14.8 x 5.5mm, fixed clock, 122.880MH | Abracon ABLNO-122.880MHz-T2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$11.4200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 122.880 MHZ (+/-) 12ppm - Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$11.3000 / $23.5500 | Buy Now |
DISTI #
ABLNO-122.880MHZ-T2
|
Avnet Abacus | Controlled Oscillator 122.88MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-122.880MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABLNO-122.880MHZ-T2
ABLNO-122.880MHZ-T2 CAD Models
ABLNO-122.880MHZ-T2 Part Data Attributes
|
ABLNO-122.880MHZ-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-122.880MHZ-T2
Abracon Corporation
XTAL OSC XO 122.8800MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 18% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.35,200 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ABLNO-122.880MHZ-T2
This table gives cross-reference parts and alternative options found for ABLNO-122.880MHZ-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLNO-122.880MHZ-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLNO-122.880MHZ | XTAL OSC XO 122.8800MHZ LVCMOS | Abracon Corporation | ABLNO-122.880MHZ-T2 vs ABLNO-122.880MHZ |