There are no models available for this part yet.
Overview of ABLNO-104.000MHZ-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ABLNO-104.000MHZ-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W7560
|
Newark | Xtal Osc Xo 104.0000Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-104.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2000 / $7.8100 | Buy Now | |
DISTI #
ABLNO-104.000MHZ-T
|
Avnet Americas | Controlled Oscillator 104MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-104.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
ABLNO-104.000MHZ-T
|
Avnet Americas | Controlled Oscillator 104MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-104.000MHZ-T) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Crystal Oscillator - 104.000 MHZ (+/-) 12ppm - Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$7.7500 / $21.7800 | Buy Now |
CAD Models for ABLNO-104.000MHZ-T by Abracon Corporation
Part Data Attributes for ABLNO-104.000MHZ-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
DILCC6,.35,200
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
18%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
104 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Package Equivalence Code
|
DILCC6,.35,200
|
Physical Dimension
|
14.3mm x 8.7mm x 5.5mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for ABLNO-104.000MHZ-T
This table gives cross-reference parts and alternative options found for ABLNO-104.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLNO-104.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLNO-104.000MHZ-T2 | XTAL OSC XO 104.0000MHZ LVCMOS | Abracon Corporation | ABLNO-104.000MHZ-T vs ABLNO-104.000MHZ-T2 |
Related Parts for ABLNO-104.000MHZ-T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors