-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 100.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0534
|
Newark | Oscillator, 100Mhz, Lvcmos, 14.3 X 8.7Mm Rohs Compliant: Yes |Abracon ABLNO-100.000MHZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$20.7700 / $25.1000 | Buy Now |
DISTI #
96W7556
|
Newark | Xtal Osc Xo 100.0000Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ABLNO-100.000MHZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7200 / $24.7200 | Buy Now |
DISTI #
535-12347-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
120 In Stock |
|
$14.6784 / $16.9400 | Buy Now |
DISTI #
ABLNO-100.000MHZ
|
Avnet Americas | Controlled Oscillator 100MHz VCXO 4-Pin SMD T/R - Bulk (Alt: ABLNO-100.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9628 / $25.3350 | Buy Now |
DISTI #
815-ABLNO-100
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 100.0000MHZ LVCMOS RoHS: Compliant | 46 |
|
$14.8900 / $24.1300 | Buy Now |
DISTI #
V99:2348_09150679
|
Arrow Electronics | Oscillator XO 100MHz ±28ppm 15pF LVCMOS 55% 3.3V 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2004 | Americas - 2 |
|
$14.0600 / $19.2930 | Buy Now |
DISTI #
74278927
|
RS | Oscillator, Ultra-Low Noise XO/VCXO, 9.2 x 14.8 x 5.5mm, fixed clock, 100.000MH | Abracon ABLNO-100.000MHz RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9800 | RFQ |
|
Future Electronics | 100MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$21.1200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 100.000 MHZ (+/-) 12ppm - Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C RoHS: Compliant |
25 In Stock |
|
$13.8600 / $29.7300 | Buy Now |
DISTI #
ABLNO-100.000MHZ
|
Avnet Americas | Controlled Oscillator 100MHz VCXO 4-Pin SMD T/R - Bulk (Alt: ABLNO-100.000MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9628 / $25.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLNO-100.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-100.000MHZ
Abracon Corporation
XTAL OSC XO 100.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 18% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.35,200 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |