-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 187.5000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0265
|
Newark | Vco/Vcxo, 187.5Mhz, 9.2 X 14.8Mm, Lvcmos, Frequency Nom:187.5Mhz, Oscillator Case:Smd, 14.8Mm X 9.2Mm, Supply Voltage Nom:3.3V, Product Range:Ablno Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Abracon ABLJO-V-187.500MHZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0000 | Buy Now |
DISTI #
ABLJO-V-187.500MHZ-ND
|
DigiKey | XTAL OSC VCXO 187.5000MHZ LVCMOS Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4950 | Buy Now |
DISTI #
ABLJO-V-187.500MHZ
|
Avnet Americas | VCXO, 187.5 MHz, LVCMOS, SMD, 14.8mm x 9.2mm, 3.3 V, ABLNO Series - Bulk (Alt: ABLJO-V-187.500MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6408 / $54.5400 | Buy Now |
DISTI #
815-ABLJO-V187.5M
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 187.5000MHZ LVCMOS RoHS: Compliant | 0 |
|
$43.8600 / $55.7700 | Order Now |
DISTI #
74278919
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, +/-45 ppm min., 187.500MHz | Abracon ABLJO-V-187.500MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$45.4500 | Buy Now |
|
Onlinecomponents.com | Low Jitter VCXO - 187.500MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$22.4000 / $64.0100 | Buy Now |
DISTI #
ABLJO-V-187.500MHZ
|
Avnet Abacus | VCXO, 187.5 MHz, LVCMOS, SMD, 14.8mm x 9.2mm, 3.3 V, ABLNO Series (Alt: ABLJO-V-187.500MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLJO-V-187.500MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-V-187.500MHZ
Abracon Corporation
XTAL OSC VCXO 187.5000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 45 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 187.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |