-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 160.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0261
|
Newark | Vco/Vcxo, 160Mhz, 9.2 X 14.8Mm, Lvcmos, Frequency Nom:160Mhz, Oscillator Case:Smd, 14.8Mm X 9.2Mm, Supply Voltage Nom:3.3V, Product Range:Abljo Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:160Mhzrohs Compliant: Yes |Abracon ABLJO-V-160.000MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9800 / $41.3800 | Buy Now |
DISTI #
535-11449-ND
|
DigiKey | XTAL OSC VCXO 160.0000MHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
481 In Stock |
|
$34.0876 / $42.6400 | Buy Now |
DISTI #
ABLJO-V-160.000MHZ
|
Avnet Americas | VCXO, 160 MHz, LVCMOS, SMD, 14.8mm x 9.2mm, 3.3 V, ABLNO Series - Bulk (Alt: ABLJO-V-160.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ABLJO-V-160.000MHZ
|
Avnet Americas | Controlled Oscillator 160MHz VCXO LVCMOS 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-V-160.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLJO-V-160.000MHZ
|
Avnet Americas | Controlled Oscillator 160MHz VCXO LVCMOS 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-V-160.000MHZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$18.0200 | Buy Now |
DISTI #
815-ABLJO-V160M
|
Mouser Electronics | VCXO Oscillators 160 MHZ 3.3V 40PPM -40+85C RoHS: Compliant | 21 |
|
$29.3800 / $38.9600 | Buy Now |
DISTI #
74278916
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, +/-45 ppm min., 160.000MHz | Abracon ABLJO-V-160.000MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$34.0900 | Buy Now |
|
Onlinecomponents.com | Low Jitter VCXO - 160.000MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel RoHS: Compliant |
81 In Stock |
|
$19.8500 / $34.8700 | Buy Now |
DISTI #
82733744
|
Verical | Oscillator VCXO 160MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD Cut Tape RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2426 | Americas - 78 |
|
$24.8679 / $51.7678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLJO-V-160.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-V-160.000MHZ
Abracon Corporation
XTAL OSC VCXO 160.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 45 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ABLJO-V-160.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLJO-V-160.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABLJO-V-160.000MHZ-T2 | Abracon Corporation | $21.2896 | XTAL OSC VCXO 160.0000MHZ LVCMOS | ABLJO-V-160.000MHZ vs ABLJO-V-160.000MHZ-T2 |
ABLJO-V-155.520MHZ-T | Abracon Corporation | Check for Price | XTAL OSC VCXO 155.5200MHZ LVCMOS | ABLJO-V-160.000MHZ vs ABLJO-V-155.520MHZ-T |
ABLJO-V-156.2500MHZ | Abracon Corporation | $44.7568 | XTAL OSC VCXO 156.2500MHZ LVCMOS | ABLJO-V-160.000MHZ vs ABLJO-V-156.2500MHZ |
ABLJO-V-160.000MHZ-T | Abracon Corporation | Check for Price | XTAL OSC VCXO 160.0000MHZ LVCMOS | ABLJO-V-160.000MHZ vs ABLJO-V-160.000MHZ-T |