Part Details for ABLJO-184.320MHZ by Abracon Corporation
Results Overview of ABLJO-184.320MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLJO-184.320MHZ Information
ABLJO-184.320MHZ by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ABLJO-184.320MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0292
|
Newark | Oscillator, 184.32Mhz, 14.3 X 8.7Mm, Lvcmos, Frequency Nom:184.32Mhz, Frequency Stability +/-:25Pp... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6100 / $64.8100 | Buy Now |
DISTI #
ABLJO-184.320MHZ
|
Avnet Americas | Oscillator, 184.32 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, 3.3 V, LVCMOS, ABLJO - Bulk (Alt: ABLJO-184.320... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ABLJO-184.320MHZ
|
Avnet Abacus | Oscillator 18432 MHz 25 ppm SMD 143mm x 87mm 33 V LVCMOS ABLJO (Alt: ABLJO-184.320MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ABLJO-184.320MHZ
ABLJO-184.320MHZ CAD Models
ABLJO-184.320MHZ Part Data Attributes
|
ABLJO-184.320MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-184.320MHZ
Abracon Corporation
XTAL OSC XO 184.3200MHZ LVCMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TAPE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 184.32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |