-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 122.8800MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0282
|
Newark | Oscillator, 122.88Mhz, 14.3 X 8.7Mm, Lvcmos, Frequency Nom:122.88Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 14.3Mm X 8.7Mm, Supply Voltage Nom:3.3V, Product Range:Abljo Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLJO-122.880MHZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9600 / $40.3900 | Buy Now |
DISTI #
535-11438-ND
|
DigiKey | XTAL OSC XO 122.8800MHZ LVCMOS Min Qty: 10 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$34.0770 | Buy Now |
DISTI #
ABLJO-122.880MHZ
|
Avnet Americas | Oscillator, 122.88 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, LVCMOS, 3.3 V, ABLJO Series - Bulk (Alt: ABLJO-122.880MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9140 / $36.1500 | Buy Now |
DISTI #
815-ABLJO-122.88M
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 122.8800MHZ LVCMOS RoHS: Compliant | 0 |
|
$30.2000 / $36.5100 | Order Now |
DISTI #
74278893
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, fixed frequency, 122.880MH | Abracon ABLJO-122.880MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$30.1300 | Buy Now |
|
Onlinecomponents.com | Low Jitter Crystal Oscillator - 122.880MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$21.2200 / $42.4200 | Buy Now |
DISTI #
80569567
|
Verical | Oscillator XO 122.88MHz ±40ppm LVCMOS 55% 3.3V 6-Pin SMD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1818 | Americas - 10 |
|
$9.5800 | Buy Now |
DISTI #
ABLJO-122.880MHZ
|
Avnet Abacus | Oscillator, 122.88 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, LVCMOS, 3.3 V, ABLJO Series (Alt: ABLJO-122.880MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLJO-122.880MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-122.880MHZ
Abracon Corporation
XTAL OSC XO 122.8800MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ABLJO-122.880MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLJO-122.880MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLJO-122.880MHZ-T | XTAL OSC XO 122.8800MHZ LVCMOS | Abracon Corporation | ABLJO-122.880MHZ vs ABLJO-122.880MHZ-T |