-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 100.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0279
|
Newark | Oscillator, 100Mhz, 14.3 X 8.7Mm, Lvcmos, Frequency Nom:100Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 14.3Mm X 8.7Mm, Supply Voltage Nom:3.3V, Product Range:Abljo Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLJO-100.000MHZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1300 / $38.2500 | Buy Now |
DISTI #
535-11432-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVCMOS Min Qty: 10 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$31.5750 | Buy Now |
DISTI #
ABLJO-100.000MHZ
|
Avnet Americas | Oscillator, 100 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, LVCMOS, 3.3 V, ABLJO Series - Bulk (Alt: ABLJO-100.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9140 / $33.4950 | Buy Now |
DISTI #
815-ABLJO-100M
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 100.0000MHZ LVCMOS RoHS: Compliant | 1 |
|
$29.0300 / $33.8300 | Buy Now |
DISTI #
74278889
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, fixed frequency, 100.000MH | Abracon ABLJO-100.000MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$27.9200 | Buy Now |
|
Onlinecomponents.com | Low Jitter Crystal Oscillator - 100.000MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$21.2200 / $39.3100 | Buy Now |
DISTI #
ABLJO-100.000MHZ
|
Avnet Americas | Oscillator, 100 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, LVCMOS, 3.3 V, ABLJO Series - Bulk (Alt: ABLJO-100.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9140 / $33.4950 | Buy Now |
DISTI #
ABLJO-100.000MHZ
|
Avnet Abacus | Oscillator, 100 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, LVCMOS, 3.3 V, ABLJO Series (Alt: ABLJO-100.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1904495
|
element14 Asia-Pacific | 48T0279 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.3986 / $35.7426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLJO-100.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-100.000MHZ
Abracon Corporation
XTAL OSC XO 100.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |