Part Details for ABL7M-24.000MHZ-8-N1H by Abracon Corporation
Overview of ABL7M-24.000MHZ-8-N1H by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABL7M-24.000MHZ-8-N1H
ABL7M-24.000MHZ-8-N1H CAD Models
ABL7M-24.000MHZ-8-N1H Part Data Attributes
|
ABL7M-24.000MHZ-8-N1H
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL7M-24.000MHZ-8-N1H
Abracon Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; BAG | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |