Part Details for ABL-50.0000MHZ-CG-FB-I-T by Abracon Corporation
Overview of ABL-50.0000MHZ-CG-FB-I-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABL-50.0000MHZ-CG-FB-I-T
ABL-50.0000MHZ-CG-FB-I-T CAD Models
ABL-50.0000MHZ-CG-FB-I-T Part Data Attributes
|
ABL-50.0000MHZ-CG-FB-I-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-50.0000MHZ-CG-FB-I-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 50MHz Nom, HC/49US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BT CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ABL-50.0000MHZ-CG-FB-I-T
This table gives cross-reference parts and alternative options found for ABL-50.0000MHZ-CG-FB-I-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL-50.0000MHZ-CG-FB-I-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM32B-50.000MHZ-N-G-FB-T | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABSM32B-50.000MHZ-N-G-FB-T |
ABL-50.000MHZ-AG-FB-I-T | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABL-50.000MHZ-AG-FB-I-T |
ABSM33B-50.000MHZ-N-G-FB-T | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABSM33B-50.000MHZ-N-G-FB-T |
ABL-50.000MHZ-BG-F-I-T | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABL-50.000MHZ-BG-F-I-T |
ABL-50.000MHZ-DG-F-I-TRAY | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABL-50.000MHZ-DG-F-I-TRAY |
ABL-50.000MHZG-FB-I-TRAY | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABL-50.000MHZG-FB-I-TRAY |
ABSM3B-50.000MHZ-B-G-FB-T | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABSM3B-50.000MHZ-B-G-FB-T |
ABSM3B-50.000MHZ-C-G-FB-T | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABSM3B-50.000MHZ-C-G-FB-T |
ABL-50.000MHZ-AG-F-I-T | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABL-50.000MHZ-AG-F-I-T |
ABSM32B-50.000MHZ-C-G-FB-T | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ABL-50.0000MHZ-CG-FB-I-T vs ABSM32B-50.000MHZ-C-G-FB-T |