Part Details for ABL-4.9152MHZ-B4Y-T by Abracon Corporation
Overview of ABL-4.9152MHZ-B4Y-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL-4.9152MHZ-B4Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABL-4.9152MHZ-B4Y-T-ND
|
DigiKey | CRYSTAL 4.9152MHZ 18PF TH Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1778 | Buy Now |
DISTI #
ABL-4.9152MHZ-B4Y-
|
Avnet Americas | CRYSTAL, uP, TH/2-Pin, HC/49US (AT49), 4.9152MHz T/R - Tape and Reel (Alt: ABL-4.9152MHZ-B4Y-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1496 / $0.1694 | Buy Now |
DISTI #
815-ABL49152MHZB4YT
|
Mouser Electronics | Crystals CRYSTAL 4.9152MHZ 18PF T/H RoHS: Compliant | 857 |
|
$0.1580 / $0.3200 | Buy Now |
DISTI #
71320826
|
RS | Abracon Frequency Control - ABL-4.9152MHz-B4Y-T | Abracon ABL-4.9152MHZ-B4Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 / $0.1750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1375 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 4.9152MHZ (+/-) 30ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant | 0 |
|
$0.1461 / $0.1750 | Buy Now |
DISTI #
ABL-4.9152MHZ-B4Y-T
|
Avnet Abacus | - Tape and Reel (Alt: ABL-4.9152MHZ-B4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABL-4.9152MHZ-B4Y-T
ABL-4.9152MHZ-B4Y-T CAD Models
ABL-4.9152MHZ-B4Y-T Part Data Attributes
|
ABL-4.9152MHZ-B4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-4.9152MHZ-B4Y-T
Abracon Corporation
CRYSTAL 4.9152MHZ 18PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) - annealed |