Part Details for ABL-11.0592MHZ-B4Y-T by Abracon Corporation
Results Overview of ABL-11.0592MHZ-B4Y-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABL-11.0592MHZ-B4Y-T Information
ABL-11.0592MHZ-B4Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABL-11.0592MHZ-B4Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABL-11.0592MHZ-B4Y-T-ND
|
DigiKey | CRYSTAL 11.0592MHZ 18PF TH Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABL-11.0592MHZ-B4Y-T
|
Avnet Americas | CRYSTAL, uP, TH/2-Pin, HC/49US (AT49), 11.0592MHz T/R - Tape and Reel (Alt: ABL-11.0592MHZ-B4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABL110592MHZB4YT
|
Mouser Electronics | Crystals CRYSTAL 11.0592MHZ 18PF T/H RoHS: Compliant | 0 |
|
$0.1510 / $0.3200 | Order Now |
DISTI #
71320799
|
RS | Abracon Frequency Control - ABL-11.0592MHz-B4Y-T | Abracon ABL-11.0592MHZ-B4Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 / $0.1750 | RFQ |
Part Details for ABL-11.0592MHZ-B4Y-T
ABL-11.0592MHZ-B4Y-T CAD Models
ABL-11.0592MHZ-B4Y-T Part Data Attributes
|
ABL-11.0592MHZ-B4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-11.0592MHZ-B4Y-T
Abracon Corporation
CRYSTAL 11.0592MHZ 18PF T/H
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ABL-11.0592MHZ-B4Y-T
This table gives cross-reference parts and alternative options found for ABL-11.0592MHZ-B4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL-11.0592MHZ-B4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC49-3H/332EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs HC49-3H/332EF11.0592MHZ |
GSX49-3H/333EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs GSX49-3H/333EF11.0592MHZ |
GSX49-3H/334EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs GSX49-3H/334EF11.0592MHZ |
GSX49-3H/331EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs GSX49-3H/331EF11.0592MHZ |
HC49-3H/331EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs HC49-3H/331EF11.0592MHZ |
HC49-4H/333EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs HC49-4H/333EF11.0592MHZ |
HC49-4H/331EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs HC49-4H/331EF11.0592MHZ |
HC49-3H/334EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs HC49-3H/334EF11.0592MHZ |
GSX49-4H/334EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs GSX49-4H/334EF11.0592MHZ |
GSX49-3H/332EF11.0592MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | ABL-11.0592MHZ-B4Y-T vs GSX49-3H/332EF11.0592MHZ |