-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 10.0000MHZ 18PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABL-10.000MHZ-B1U-TCT-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF TH Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
ABL-10.000MHZ-B1U-
|
Avnet Americas | CRYSTAL, uP, TH/2-Pin, HC/49US (AT49), 10.0000MHz T/R - Tape and Reel (Alt: ABL-10.000MHZ-B1U-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2310 | Buy Now |
DISTI #
815-ABL-10-B1U
|
Mouser Electronics | Crystals CRYSTAL 10.0000MHZ 18PF T/H RoHS: Compliant | 1814 |
|
$0.2150 / $0.4600 | Buy Now |
DISTI #
71320836
|
RS | Abracon Frequency Control - ABL-10.000MHz-B1U-T | Abracon ABL-10.000MHZ-B1U-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2030 / $0.2390 | RFQ |
|
Future Electronics | 10MHz ±10ppm Crystal 18pF 50 Ohms HC49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Crystal - HC/49US (AT49) - 10.000MHZ (+/-) 10ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.2019 / $0.2386 | Buy Now |
DISTI #
69272375
|
Verical | Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2325 | Americas - 3000 |
|
$0.3101 / $0.3314 | Buy Now |
DISTI #
ABL-10.000MHZ-B1U-
|
Avnet Americas | CRYSTAL, uP, TH/2-Pin, HC/49US (AT49), 10.0000MHz T/R - Tape and Reel (Alt: ABL-10.000MHZ-B1U-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2310 | Buy Now |
DISTI #
ABL-10.000MHZ-B1U-T
|
Avnet Abacus | - Tape and Reel (Alt: ABL-10.000MHZ-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - HC/49US (AT49) - 10.000MHZ (+/-) 10ppm - 18pF - -20°C to +70°C - Leads 0.018 Dia - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.2019 / $0.2386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABL-10.000MHZ-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-10.000MHZ-B1U-T
Abracon Corporation
CRYSTAL 10.0000MHZ 18PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.5mm x 5mm x 3.5mm | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | BRIGHT TIN |