Part Details for ABH4A-FREQ1-8-B-R-T by Abracon Corporation
Overview of ABH4A-FREQ1-8-B-R-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ABH4A-FREQ1-8-B-R-T
ABH4A-FREQ1-8-B-R-T CAD Models
ABH4A-FREQ1-8-B-R-T Part Data Attributes
|
ABH4A-FREQ1-8-B-R-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABH4A-FREQ1-8-B-R-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 4MHz Min, 6.999MHz Max, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT; AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 6.999 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |