There are no models available for this part yet.
Overview of ABGW401-R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ABGW401-R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B5331
|
Newark | 22Mm Pushbutton Red Rohs Compliant: Yes |Idec ABGW401-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9400 / $51.4800 | Buy Now | |
DISTI #
1885-ABGW401-R-ND
|
DigiKey | 22MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.6000 | Buy Now | |
DISTI #
199-ABGW401R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$41.7300 / $45.2700 | Order Now | |
DISTI #
71821295
|
RS | 22mm Pushbutton Red | IDEC Corporation ABGW401-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8600 / $59.1900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5000 / $41.2800 | Buy Now | ||
DISTI #
000000000003361325
|
Sager | Pushbutton Switches 22mm Pushbutton Red Min Qty: 1 | 0 |
|
$36.2400 / $43.4900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$31.5000 / $41.2800 | Buy Now |
CAD Models for ABGW401-R by IDEC Corporation
Part Data Attributes for ABGW401-R by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|