Part Details for ABG06A45M4R7 by Shenzhen Chi-Technology Co Ltd
Overview of ABG06A45M4R7 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABG06A45M4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74086697
|
Verical | Inductor Power Semi-Shielded Wirewound,Ferrite 4.7uH 100KHz/1V 20%,Irms3.4A Isat5.12A,0.024OhmDCR 6 x 6 x 4.5mm Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.0952 | Buy Now |
|
LCSC | 3.4A 4.7uH 20% SMD Power Inductors ROHS | 1010 |
|
$0.0355 / $0.0714 | Buy Now |