Part Details for ABG05A40M220 by Shenzhen Chi-Technology Co Ltd
Overview of ABG05A40M220 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABG05A40M220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74086670
|
Verical | Inductor Power Semi-Shielded Wirewound,Ferrite 22uH 100KHz/1V 20%,Irms1.5A Isat1.6A,0.129OhmDCR 5 x 5 x 4mm Min Qty: 1500 Package Multiple: 1500 | Americas - 9000 |
|
$0.0840 | Buy Now |
|
LCSC | 1.5A 22uH 20% SMD5x5mm Power Inductors ROHS | 80 |
|
$0.0278 / $0.0560 | Buy Now |