There are no models available for this part yet.
Overview of ABG05A20M2R2 by Shenzhen Chi-Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABG05A20M2R2 by Shenzhen Chi-Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74086692
|
Verical | Inductor Power Semi-Shielded Wirewound,Ferrite 2.2uH 100KHz/1V 20%,Irms2.99A Isat3.97A,0.033OhmDCR 5 x 5 x 2mm Min Qty: 2500 Package Multiple: 2500 | Americas - 30000 |
|
$0.0700 | Buy Now | |
LCSC | 2.99A 2.2uH 20% SMD5x5mm Power Inductors ROHS | 499 |
|
$0.0312 / $0.0586 | Buy Now |