Part Details for ABG04A18M3R3 by Shenzhen Chi-Technology Co Ltd
Overview of ABG04A18M3R3 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABG04A18M3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74086657
|
Verical | Super Power Inductors Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0602 | Buy Now |
|
LCSC | 1.27A 3.3uH 20% SMD4x4mm Power Inductors ROHS | 2440 |
|
$0.0268 / $0.0490 | Buy Now |