There are no models available for this part yet.
Overview of ABFT-L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABFT-L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-ABFT-L-ND
|
DigiKey | RF ANT 507MHZ WHIP STR NMO 24" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9198 / $26.5300 | Buy Now | |
DISTI #
ABFT-L
|
Avnet Americas | WHIP,AB,1/4,SELECT, - Bulk (Alt: ABFT-L) Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$14.0842 / $16.9488 | Buy Now | |
DISTI #
239-ABFT-L
|
Mouser Electronics | TE Connectivity WHIP,AB,1/4,SELECT, | 0 |
|
$14.7300 / $23.5400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$14.5600 | Buy Now | ||
DISTI #
AMPABFT-L
|
Heilind Electronics | WHIP,AB,1/4,SELECT, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMPABFT-L
|
Interstate Connecting Components | WHIP,AB,1/4,SELECT, | 0 |
|
Buy Now | ||
DISTI #
ABFT-L
|
Avnet Abacus | WHIP,AB,1/4,SELECT, (Alt: ABFT-L) Min Qty: 24 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |