Part Details for ABFD401NUG by IDEC Corporation
Overview of ABFD401NUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABFD401NUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9094
|
Newark | 30Mm Mom 65Mm Deep 1Nc Grn Rohs Compliant: Yes |Idec ABFD401NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5600 / $76.2400 | Buy Now |
DISTI #
ABFD401NUG-ND
|
DigiKey | 30MM MOM 65MM DEEP 1NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.9400 | Buy Now |
DISTI #
199-ABFD401NUG
|
Mouser Electronics | Pushbutton Switches 30mm Mom 65mm Deep 1NC Grn | 0 |
|
$59.8200 / $64.0800 | Order Now |
DISTI #
71197487
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Deep Shrd Mom Green | IDEC Corporation ABFD401NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.7700 / $68.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.6100 / $63.8100 | Buy Now |
DISTI #
000000000006276316
|
Sager | Pushbutton Switches 30mm Mom 65mm Deep 1NC Grn Min Qty: 1 | 0 |
|
$56.0300 / $62.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.6100 / $63.8100 | Buy Now |