Part Details for ABFD202NUG by IDEC Corporation
Overview of ABFD202NUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABFD202NUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9070
|
Newark | 30Mm Mom Ext Shrd 2Nc Grn Rohs Compliant: Yes |Idec ABFD202NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5000 / $44.7600 | Buy Now |
DISTI #
ABFD202NUG-ND
|
DigiKey | 30MM MOM EXT SHRD 2NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7500 | Buy Now |
DISTI #
199-ABFD202NUG
|
Mouser Electronics | Pushbutton Switches 30mm Mom Ext Shrd 2NC Grn | 0 |
|
$32.8600 / $36.6200 | Order Now |
DISTI #
71197463
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Ext Full Shrd Mom Green | IDEC Corporation ABFD202NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5000 / $37.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4100 / $34.6000 | Buy Now |
DISTI #
000000000006276291
|
Sager | Pushbutton Switches 30mm Mom Ext Shrd 2NC Grn Min Qty: 1 | 0 |
|
$30.3900 / $36.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.4100 / $34.6000 | Buy Now |