Part Details for ABE 20A 250V by Conquer Electronics Co Ltd
Results Overview of ABE 20A 250V by Conquer Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABE 20A 250V Information
ABE 20A 250V by Conquer Electronics Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250V2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 1700 V, 250 A, 2-153A1A | |
CSD87330Q3D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 20A 8-LSON-CLIP -55 to 150 | |
PTD08A020WAD | Texas Instruments | 20A, 4.75V to 14V, Non-Isolated, Digital PowerTrain Module 12-Through-Hole Module -40 to 85 |
Price & Stock for ABE 20A 250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABE20A250V
|
TME | Fuse: fuse, 20A, 250VAC, quick blow, ceramic,cylindrical, 6.3x32mm Min Qty: 5 | 1069 |
|
$0.1720 / $0.4450 | Buy Now |