Part Details for ABDFVCTCXO-20.000MHZ-E-2-CT by Abracon Corporation
Overview of ABDFVCTCXO-20.000MHZ-E-2-CT by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ABDFVCTCXO-20.000MHZ-E-2-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABDFVCTCXO-20.000M
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 20MHz 5-Pin SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: ABDFVCTCXO-20.000M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
ABDFVCTCXO-20.000MHZ-E-2-CT
|
Avnet Abacus | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 20MHz 5-Pin SMD Cut Tape - Tape and Reel (Alt: ABDFVCTCXO-20.000MHZ-E-2-CT) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABDFVCTCXO-20.000MHZ-E-2-CT
ABDFVCTCXO-20.000MHZ-E-2-CT CAD Models
ABDFVCTCXO-20.000MHZ-E-2-CT Part Data Attributes
|
ABDFVCTCXO-20.000MHZ-E-2-CT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABDFVCTCXO-20.000MHZ-E-2-CT
Abracon Corporation
XTAL OSC VCTCXO 20.0000MHZ LVCMO
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | DUAL O/P IS AVAILABLE; TAPE | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.2mm x 9.15mm x 3.0mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.136 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |