Part Details for ABDFVCTCXO-16.384MHZ-L-2-CT by Abracon Corporation
Results Overview of ABDFVCTCXO-16.384MHZ-L-2-CT by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABDFVCTCXO-16.384MHZ-L-2-CT Information
ABDFVCTCXO-16.384MHZ-L-2-CT by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ABDFVCTCXO-16.384MHZ-L-2-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABDFVCTCXO-16.384MHZ-L-2-CT
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 16.384MHz 5-Pin SMD Cut Tape... more RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
ABDFVCTCXO-16.384MHZ-L-2-CT
|
Avnet Abacus | Voltage Controlled Temperature Compensated Crystal Oscillator VCTCXO 16384MHz 5Pin SMD Cut Tape - Ta... more RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABDFVCTCXO-16.384MHZ-L-2-CT
ABDFVCTCXO-16.384MHZ-L-2-CT CAD Models
ABDFVCTCXO-16.384MHZ-L-2-CT Part Data Attributes
|
ABDFVCTCXO-16.384MHZ-L-2-CT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABDFVCTCXO-16.384MHZ-L-2-CT
Abracon Corporation
XTAL OSC VCTCXO 16.3840MHZ LVCMO
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | DUAL O/P IS AVAILABLE; TAPE | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.2mm x 9.15mm x 3.0mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.136 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ABDFVCTCXO-16.384MHZ-L-2-CT
This table gives cross-reference parts and alternative options found for ABDFVCTCXO-16.384MHZ-L-2-CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABDFVCTCXO-16.384MHZ-L-2-CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABDFVCTCXO-16.384MHZ-L-2-T5 | Abracon Corporation | Check for Price | XTAL OSC VCTCXO 16.3840MHZ LVCMO | ABDFVCTCXO-16.384MHZ-L-2-CT vs ABDFVCTCXO-16.384MHZ-L-2-T5 |