Part Details for ABD410N-Y by IDEC Corporation
Overview of ABD410N-Y by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD410N-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | SWITCH, TWTD JUMBO MSHRM PB, YELLOW | 9 |
|
$40.3943 | Buy Now |
Part Details for ABD410N-Y
ABD410N-Y CAD Models
ABD410N-Y Part Data Attributes
|
ABD410N-Y
IDEC Corporation
Buy Now
|
Compare Parts:
ABD410N-Y
IDEC Corporation
|
Samacsys Manufacturer | Idec |