Part Details for ABD350-66SL by ABB Low Voltage Products and Systems
Overview of ABD350-66SL by ABB Low Voltage Products and Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-166SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color, Tray Packing. | |
10127721-066SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color, Tray Packing. |