Part Details for ABD301NUR by IDEC Corporation
Overview of ABD301NUR by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD301NUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8979
|
Newark | Pb Switch, Spst-Nc, 10A, 110Vac, Screw, Product Range:Twnd Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Red, Ip Rating:Ip65Rohs Compliant: Yes |Idec ABD301NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7500 / $37.3400 | Buy Now |
DISTI #
ABD301NUR-ND
|
DigiKey | 30MM MOM 40MM MUSH 1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1900 | Buy Now |
DISTI #
199-ABD301NUR
|
Mouser Electronics | Pushbutton Switches 30mm Mom 40mm Mush 1NC Red | 0 |
|
$32.3500 / $33.8700 | Order Now |
DISTI #
71197372
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Mom Red | IDEC Corporation ABD301NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$27.1200 / $35.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$28.1700 / $36.9100 | Buy Now |
DISTI #
80314815
|
Verical | ABD301NUR Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 14 |
|
$38.1290 / $47.9830 | Buy Now |
DISTI #
000000000006276194
|
Sager | Pushbutton Switches 30mm Mom 40mm Mush 1NC Red Min Qty: 1 | 0 |
|
$32.4200 / $38.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$28.1700 / $36.9100 | Buy Now |
Part Details for ABD301NUR
ABD301NUR CAD Models
ABD301NUR Part Data Attributes
|
ABD301NUR
IDEC Corporation
Buy Now
|
Compare Parts:
ABD301NUR
IDEC Corporation
|
Samacsys Manufacturer | Idec | |
Samacsys Modified On | 2019-12-02 01:58:20 |