There are no models available for this part yet.
Overview of ABD222NUS by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABD222NUS by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-ABD222NUS-ND
|
DigiKey | 30MM PUSHBUTTON BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9000 | Buy Now | |
DISTI #
199-ABD222NUS
|
Mouser Electronics | Pushbutton Switches 30mm Pushbutton Blue | 0 |
|
$41.0500 / $46.0200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9800 / $44.6000 | Buy Now | ||
DISTI #
000000000006276189
|
Sager | Pushbutton Switches 30mm Pushbutton Blue Min Qty: 1 | 0 |
|
$39.1600 / $43.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$33.9800 / $44.6000 | Buy Now |