Part Details for ABD222NUB by IDEC Corporation
Overview of ABD222NUB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD222NUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ABD222NUB-ND
|
DigiKey | 30MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0200 | Buy Now |
DISTI #
199-ABD222NUB
|
Mouser Electronics | Pushbutton Switches 30mm Pushbutton Black | 0 |
|
$36.5600 / $47.0100 | Order Now |
DISTI #
71447725
|
RS | 30mm Pushbutton Black | IDEC Corporation ABD222NUB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.3100 / $47.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8000 / $43.3600 | Buy Now |
DISTI #
000000000006276186
|
Sager | Pushbutton Switches 30mm Pushbutton Black Min Qty: 1 | 0 |
|
$37.2900 / $44.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.8000 / $43.3600 | Buy Now |