Part Details for ABD120NUS by IDEC Corporation
Overview of ABD120NUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD120NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8944
|
Newark | 30Mm Mom Flush Pb 2No Blu Rohs Compliant: Yes |Idec ABD120NUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0700 / $37.8000 | Buy Now |
DISTI #
ABD120NUS-ND
|
DigiKey | 30MM MOM 40MM MUSH 2NO BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0100 | Buy Now |
DISTI #
199-ABD120NUS
|
Mouser Electronics | Pushbutton Switches 30mm Mom Flush PB 2NO Blu | 0 |
|
$27.2700 / $31.0300 | Order Now |
DISTI #
71197337
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Mom Blue | IDEC Corporation ABD120NUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6200 / $30.6800 | RFQ |
|
Onlinecomponents.com | 30mm TWND Series Dcast Zinc Pushbutton Flush Mom Blue | IDEC Corporation ABD120NUS RoHS: Compliant | 0 |
|
$22.2600 / $29.2200 | Buy Now |
DISTI #
000000000006276146
|
Sager | Pushbutton Switches 30mm Mom Flush PB 2NO Blu Min Qty: 1 | 0 |
|
$25.6600 / $30.7900 | Buy Now |
|
Master Electronics | 30mm TWND Series Dcast Zinc Pushbutton Flush Mom Blue | IDEC Corporation ABD120NUS RoHS: Compliant | 0 |
|
$22.2600 / $29.2200 | Buy Now |