Part Details for ABD102NUY by IDEC Corporation
Results Overview of ABD102NUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABD102NUY Information
ABD102NUY by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ABD102NUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8926
|
Newark | 30Mm Mom Flush Pb 2Nc Yel Rohs Compliant: Yes |Idec ABD102NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0700 / $37.8000 | Buy Now |
DISTI #
ABD102NUY-ND
|
DigiKey | 30MM MOM 40MM MUSH 2NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0100 | Buy Now |
DISTI #
199-ABD102NUY
|
Mouser Electronics | Pushbutton Switches 30mm Mom Flush PB 2NC Yel | 0 |
|
$28.6700 / $33.3600 | Order Now |
DISTI #
71197319
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Mom Yellow | IDEC Corporation ABD102NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2900 / $31.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2600 / $29.2200 | Buy Now |
DISTI #
000000000006276120
|
Sager | Pushbutton Switches 30mm Mom Flush PB 2NC Yel Min Qty: 1 | 0 |
|
$25.6600 / $30.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.2600 / $29.2200 | Buy Now |