There are no models available for this part yet.
Overview of ABD.00.250.NTM by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ABD.00.250.NTM by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ABD.00.250.NTM-ND
|
DigiKey | CONN ADAPT NIM-CAM JACK-BNC JACK Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1600 | Buy Now | |
DISTI #
736-ABD00250NTM
|
Mouser Electronics | Circular Push Pull Connectors ADAPTER TO BNC PLUG | 0 |
|
$31.6400 / $42.7300 | Order Now | |
DISTI #
000000000002601397
|
Sager | Circular Push Pull Connectors ADAPTER TO BNC PLUG Min Qty: 1 | 0 |
|
$27.2500 / $37.9500 | Buy Now |
CAD Models for ABD.00.250.NTM by LEMO connectors
Part Data Attributes for ABD.00.250.NTM by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
LEMO-BNC
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET-SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PTFE
|
MIL Conformance
|
NO
|
Operating Frequency-Max
|
1.5 GHz
|
Panel Mount
|
YES
|
VSWR
|
1.25
|