Part Details for ABD-08BFFC-LL7MP0 by Amphenol LTW Technology
Overview of ABD-08BFFC-LL7MP0 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD-08BFFC-LL7MP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4677
|
Newark | Ceres, Standard Size, Plastic, 5A, 08 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Crimp, Field Installable, 6.1 - 8.0Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ABD-08BFFC-LL7MP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $7.0000 | Buy Now |
DISTI #
3937-ABD-08BFFC-LL7MP0-1754-ND
|
DigiKey | F, F, CRIMP, 2LOCK Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$5.7273 / $8.4900 | Buy Now |
DISTI #
1754-ABD-08BFFC-LL7MP0-ND
|
DigiKey | F, F, CRIMP, 2LOCK Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3170 | Buy Now |
DISTI #
72167851
|
RS | Connector, STANDARD, B-SIZE, LOCK5A, IP67FIELDINSTALLABLE,8PFCONNCRIMPFPIN | Amphenol LTW Technology ABD-08BFFC-LL7MP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3700 / $6.7700 | RFQ |
DISTI #
LTWABD-08BFFC-LL7MP0
|
Heilind Electronics | F, F, CRIMP, 2LOCK CERES, STANDARD SIZE, 5A, 08 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $5.7100 | Buy Now |
DISTI #
LTWABD-08BFFC-LL7MP0
|
Interstate Connecting Components | F, F, CRIMP, 2LOCK CERES, STANDARD SIZE, 5A, 08 P | 0 |
|
Buy Now |