Part Details for ABD-07BFFM-LL7A03 by Amphenol Corporation
Overview of ABD-07BFFM-LL7A03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ABD-07BFFM-LL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABD-07BFFM-LL7A03
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 3m 5A IP67 7 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ABD-07BFFM-LL7A03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.0210 | Buy Now |
DISTI #
523-ABD07BFFMLL7A03
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 5A, 07 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 3000mm, IP67 RoHS: Compliant | 0 |
|
$12.5500 / $21.0800 | Order Now |
Part Details for ABD-07BFFM-LL7A03
ABD-07BFFM-LL7A03 CAD Models
ABD-07BFFM-LL7A03 Part Data Attributes
|
ABD-07BFFM-LL7A03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ABD-07BFFM-LL7A03
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF; WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 7 |