Part Details for ABD-07AFFM-SL7A03 by Amphenol LTW Technology
Overview of ABD-07AFFM-SL7A03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD-07AFFM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4653
|
Newark | Ceres, Standard Size, Plastic, 5A, 07 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ABD-07AFFM-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $17.8000 | Buy Now |
DISTI #
1754-ABD-07AFFM-SL7A03-ND
|
DigiKey | CIRC CBL 7POS RCPT TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7060 | Buy Now |
DISTI #
72168164
|
RS | Connector, STANDARDB, SIZE,5A, SCREWIP67STRAIGHT, MOLDED7PFCONNFPIN, PVCJACKETL=3M | Amphenol LTW Technology ABD-07AFFM-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6600 / $19.7300 | RFQ |
DISTI #
LTWABD-07AFFM-SL7A03
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, STANDARD SIZE, 5A, 07 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6100 / $16.9200 | Buy Now |
DISTI #
LTWABD-07AFFM-SL7A03
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, STANDARD SIZE, 5A, 07 P | 0 |
|
Buy Now |