Part Details for ABD-06BFFM-SL7A01 by Amphenol Corporation
Overview of ABD-06BFFM-SL7A01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD-06BFFM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABD-06BFFM-SL7A01
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 1m 5A IP67 6 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ABD-06BFFM-SL7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.6186 | Buy Now |
DISTI #
523-ABD06BFFMSL7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 6PIN F CONN F PIN RoHS: Compliant | 0 |
|
$11.9100 / $15.5500 | Order Now |
DISTI #
ABD-06BFFM-SL7A01
|
Avnet Abacus | Cable Assembly without Strain Relief UL2464 PVC 1m 5A IP67 6 Position Circular Connector Receptacle Socket Contact Straight Backshell (Alt: ABD-06BFFM-SL7A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |