Part Details for ABD-02PMMS-SC7001 by Amphenol LTW Technology
Overview of ABD-02PMMS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD-02PMMS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1388
|
Newark | Ceres, Standard Size, Plastic, 5A, 02 Pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw ABD-02PMMS-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.6300 | Buy Now |
DISTI #
ABD-02PMMS-SC7001-ND
|
DigiKey | STANDARD STAMPING PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9660 | Buy Now |
DISTI #
71365101
|
RS | Connector, CircularSTANDARD STAMPING PINPANEL SCREW 2PIN M CONN M PIN | Amphenol LTW Technology ABD-02PMMS-SC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1700 | RFQ |
DISTI #
LTWABD-02PMMS-SC7001
|
Heilind Electronics | CERES, STANDARD SIZE, PLASTIC, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.2500 | Buy Now |
DISTI #
LTWABD-02PMMS-SC7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, PLASTIC, RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
C1S116734480431
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes Container: Bulk | 10 |
|
$1.0700 / $1.1600 | Buy Now |