There are no models available for this part yet.
Overview of ABD-02AFFM-SL7A03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABD-02AFFM-SL7A03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ4457
|
Newark | Ceres, Standard Size, Plastic, 5A, 02 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ABD-02AFFM-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $12.1800 | Buy Now | |
DISTI #
1754-ABD-02AFFM-SL7A03-ND
|
DigiKey | CIRC CBL 2POS RCPT TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7470 | Buy Now | |
DISTI #
72167965
|
RS | Connector, STANDARDB, SIZE,5A, SCREWIP67STRAIGHT, MOLDED2PFCONNFPIN, PVCJACKETL=3M | Amphenol LTW Technology ABD-02AFFM-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7200 / $13.4900 | RFQ | |
DISTI #
LTWABD-02AFFM-SL7A03
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, STANDARD SIZE, 5A, 02 P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9300 / $11.5600 | Buy Now | ||
DISTI #
LTWABD-02AFFM-SL7A03
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, STANDARD SIZE, 5A, 02 P | 0 |
|
Buy Now |