ABCU-5730GZ
Description: FIBER OPTIC TRANSCEIVER, 1250Mbps(Tx), 1250Mbps(Rx), PANEL MOUNT, RJ-45 CONNECTOR, ROHS COMPLIANT, METAL, PACKAGE-20

Overview of ABCU-5730GZ by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for ABCU-5730GZ by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   34
RFQ

CAD Models for ABCU-5730GZ by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABCU-5730GZ by Avago Technologies

ABCU-5730GZ
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Avago Technologies
Body Breadth
13.4 mm
Body Height
8.5 mm
Body Length or Diameter
67.9 mm
Communication Standard
GBE
Connection Type
RJ-45 CONNECTOR
Data Rate (Rx)
1250 Mbps
Data Rate (Tx)
1250 Mbps
Fiber Optic Device Type
TRANSCEIVER
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-5 °C
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Want to compare parts?
  1. ABCU-5730GZ
    Avago Technologies
    FIBER OPTIC TRANSCEIVER, 1250Mbps(Tx), 1250Mbps(Rx), PANEL MOUNT, RJ-45 CONNECTOR, ROHS COMPLIANT, METAL, PACKAGE-20
    VS

Related Parts for ABCU-5730GZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABCU-5730GZ by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABCU-5730GZ by Avago Technologies

Select Manufacturer
Which Manufacturer of ABCU-5730GZ would you like to use for your alert(s)?
  • Please alert me when ABCU-5730GZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABCU-5730GZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABCU-5730GZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABCU-5730GZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABCU-5730GZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABCU-5730GZ by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: