Part Details for ABC2-5.000MHZ-4-T by Abracon Corporation
Overview of ABC2-5.000MHZ-4-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ABC2-5.000MHZ-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5171
|
Newark | Crystal 5.0000Mhz 18Pf Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABC2-5.000MHZ-4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6000 | Buy Now |
DISTI #
ABC2-5.000MHZ-4-T-ND
|
DigiKey | CRYSTAL 5.0000MHZ 18PF SMD Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABC2-5.000MHZ-4-T
|
Avnet Americas | CRYSTAL, SMD, Ceramic, uP, Low Freq, 5.0MHz, T/R 1k - Tape and Reel (Alt: ABC2-5.000MHZ-4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ABC2-5.000MHZ-4-T
ABC2-5.000MHZ-4-T CAD Models
ABC2-5.000MHZ-4-T Part Data Attributes
|
ABC2-5.000MHZ-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC2-5.000MHZ-4-T
Abracon Corporation
CRYSTAL 5.0000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |