-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 4.9152MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1617
|
Newark | Crystal, 4.9152Mhz, 16Pf, Smd, Crystal Case:-, Load Capacitance:18Pf, Operating Temperature Min:-10°C, Operating Temperature Max:60°C, Crystal Mounting Type:Smd, Crystal Terminals:Surface Mount (Smd, Smt), Crystal Type:Microprocessorrohs Compliant: Yes |Abracon ABC2-4.9152MHZ-4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8300 | Buy Now |
DISTI #
535-14125-1-ND
|
DigiKey | CRYSTAL 4.9152MHZ 18PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3417 / $2.2400 | Buy Now |
DISTI #
ABC2-4.9152MHZ-4-T
|
Avnet Americas | Crystal, 4.9152 MHz, SMD, 11.8mm x 5.5mm, 50 ppm, 18 pF, 30 ppm, ABC2 - Tape and Reel (Alt: ABC2-4.9152MHZ-4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7480 / $1.5154 | Buy Now |
DISTI #
815-ABC2-4.915M-4-T
|
Mouser Electronics | Crystals CRYSTAL 4.9152MHZ 18PF SMD RoHS: Compliant | 0 |
|
$1.2300 / $2.2000 | Order Now |
DISTI #
74093531
|
RS | Crystal, microprocessor, low frequency, 4.9152 MHz, +/-30 ppm, -10 to 60C | Abracon ABC2-4.9152MHZ-4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5140 | RFQ |
|
Future Electronics | ABC2 Series 4.9152 MHz ±50 ppm 4 pF -10 to +60 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | Low Frequency Crystal - 4.9152MHZ ±30ppm - Temp Stability: ±50ppm -10°C to 60°C RoHS: Compliant | 0 |
|
$0.7870 / $1.4270 | Buy Now |
|
Ameya Holding Limited | ABC2 Series 4.9152 MHz ±50 ppm 4 pF -10 to +60 °C Surface Mount Ceramic Crystal | 8054 |
|
RFQ | |
DISTI #
ABC2-4.9152MHZ-4-T
|
Avnet Abacus | Crystal, 4.9152 MHz, SMD, 11.8mm x 5.5mm, 50 ppm, 18 pF, 30 ppm, ABC2 - Tape and Reel (Alt: ABC2-4.9152MHZ-4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC2-4.9152MHZ-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC2-4.9152MHZ-4-T
Abracon Corporation
CRYSTAL 4.9152MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |