-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 3.579545MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5169
|
Newark | Crystal 3.579545Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABC2-3.579545MHZ-4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
535-ABC2-3.579545MHZ-4-TCT-ND
|
DigiKey | CRYSTAL 3.579545MHZ 18PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$1.3130 / $2.1700 | Buy Now |
DISTI #
ABC2-3.579545MHZ-4
|
Avnet Americas | CRYSTAL, SMD, Ceramic, uP, Low Freq, 3.579545MHz, T/R 1k - Tape and Reel (Alt: ABC2-3.579545MHZ-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7480 / $1.5400 | Buy Now |
DISTI #
815-ABC2-3.57-4-T
|
Mouser Electronics | Crystals CRYSTAL 3.579545MHZ 18PF SMD RoHS: Compliant | 897 |
|
$1.2500 / $1.4900 | Buy Now |
DISTI #
74093526
|
RS | Crystal, microprocessor, low frequency, 3.579545 MHz, +/-30 ppm, -10 to 60C | Abracon ABC2-3.579545MHZ-4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
|
Future Electronics | ABC2 Series 3.579545MHz ±30ppm 18pF 140 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Low Frequency Crystal - 3.579545MHZ ±30ppm - Temp Stability: ±50ppm -10°C to 60°C RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
ABC2-3.579545MHZ-4-T
|
Avnet Abacus | CRYSTAL, SMD, Ceramic, uP, Low Freq, 3.579545MHz, T/R 1k - Tape and Reel (Alt: ABC2-3.579545MHZ-4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.5700 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC2-3.579545MHZ-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC2-3.579545MHZ-4-T
Abracon Corporation
CRYSTAL 3.579545MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | |
Series Resistance | 140 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |