Part Details for ABC16G-7000 by TE Connectivity
Overview of ABC16G-7000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for ABC16G-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ABC16G-7000-ND
|
DigiKey | PLUG ASSY Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$463.5800 | Buy Now |
DISTI #
ABC16G-7000-ND
|
DigiKey | PLUG ASSY Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$418.8908 | Buy Now |
DISTI #
ABC16G-7000
|
Avnet Americas | Rectangular Housing Assembly Plug 1-Inch Shell - Bulk (Alt: ABC16G-7000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ABC16G-7000
|
Mouser Electronics | Rectangular MIL Spec Connectors PLUG ASSY RoHS: Compliant | 0 |
|
$414.2700 | Order Now |
DISTI #
DCHABC16G-7000
|
Heilind Electronics | Americas - 0 in Stock |
|
$428.7287 / $619.0200 | Buy Now | |
|
Onlinecomponents.com | Plug Assembly RoHS: Compliant |
36 In Stock |
|
$408.5100 / $433.7500 | Buy Now |
DISTI #
69897633
|
Verical | Plug Assembly Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 25 |
|
$488.5658 / $534.8335 | Buy Now |
DISTI #
65686525
|
Verical | Plug Assembly Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$418.3000 / $434.7100 | Buy Now |
DISTI #
ABC16G7000-TEC
|
TME | ABC16G-7000 Min Qty: 1 | 10 |
|
$424.4459 / $471.6080 | Buy Now |
DISTI #
DCHABC16G-7000
|
Interstate Connecting Components | 0 |
|
$428.7287 / $619.0200 | Buy Now |
Part Details for ABC16G-7000
ABC16G-7000 CAD Models
ABC16G-7000 Part Data Attributes
|
ABC16G-7000
TE Connectivity
Buy Now
|
Compare Parts:
ABC16G-7000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |