Part Details for ABC06N-16P by TE Connectivity
Overview of ABC06N-16P by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABC06N-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC06N-16P-ND
|
DigiKey | IN-LINE PLUG Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$74.2968 | Buy Now |
DISTI #
ABC06N-16P
|
Avnet Americas | Rectangular Connector Plug 4 position Cable Mount Pin Contact - Bulk (Alt: ABC06N-16P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2274 / $77.2906 | Buy Now |
DISTI #
571-ABC06N-16P
|
Mouser Electronics | Rectangular MIL Spec Connectors PLUG SHELL 2 SIZE 22 2 SZE 16 CON PIN CLR RoHS: Compliant | 1 |
|
$75.3000 / $93.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$69.7900 | Buy Now |
DISTI #
DCHABC06N-16P
|
Heilind Electronics | Americas - 0 in Stock |
|
$75.3965 / $108.8600 | Buy Now | |
DISTI #
DCHABC06N-16P
|
Interstate Connecting Components | 0 |
|
$75.3965 / $108.8600 | Buy Now | |
DISTI #
ABC06N-16P
|
FDH Electronics | Connector MIL M Min Qty: 1 | 72 |
|
$46.7970 / $62.1120 | Buy Now RFQ |
|
Master Electronics | IN-LINE PLUG RoHS: Compliant | 0 |
|
$64.7300 / $122.6600 | Buy Now |
|
Master Electronics | IN-LINE PLUG RoHS: Compliant | 0 |
|
$66.6800 / $126.3600 | Buy Now |
Part Details for ABC06N-16P
ABC06N-16P CAD Models
ABC06N-16P Part Data Attributes:
|
ABC06N-16P
TE Connectivity
Buy Now
|
Compare Parts:
ABC06N-16P
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |